
ERJ-6ENF3483V | |
|---|---|
DigiKey Part Number | P348KCTR-ND - Tape & Reel (TR) P348KCCT-ND - Cut Tape (CT) P348KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF3483V |
Description | RES SMD 348K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF3483V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03130 | $3.13 |
| 250 | $0.02532 | $6.33 |
| 500 | $0.02194 | $10.97 |
| 1,000 | $0.01927 | $19.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01444 | $72.20 |
| 10,000 | $0.01325 | $132.50 |
| 15,000 | $0.01267 | $190.05 |
| 25,000 | $0.01204 | $301.00 |
| 35,000 | $0.01169 | $409.15 |
| 50,000 | $0.01135 | $567.50 |



