
ERJ-6CWFR010V | |
|---|---|
DigiKey Part Number | P19196TR-ND - Tape & Reel (TR) P19196CT-ND - Cut Tape (CT) P19196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6CWFR010V |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6CWFR010V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33800 | $3.38 |
| 25 | $0.28680 | $7.17 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.22760 | $22.76 |
| 250 | $0.19768 | $49.42 |
| 500 | $0.17898 | $89.49 |
| 1,000 | $0.16307 | $163.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13744 | $687.20 |
| 10,000 | $0.12800 | $1,280.00 |
| 15,000 | $0.12315 | $1,847.25 |
| 25,000 | $0.11766 | $2,941.50 |
| 35,000 | $0.11439 | $4,003.65 |
| 50,000 | $0.11120 | $5,560.00 |

