Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-3RBD4750V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD4750VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD4750V |
Description | RES 475 OHM 1/10W .5% 0603 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC475R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC475RTR-ND | $0.01997 | Parametric Equivalent |
| RK73G1JTTD4750C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4750CCT-ND | $0.05148 | Parametric Equivalent |
| RK73G1JTTD4750D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4750DCT-ND | $0.04383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | $0.01705 | $426.25 |



