750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF7503V

DigiKey Part Number
P750KHTR-ND - Tape & Reel (TR)
P750KHCT-ND - Cut Tape (CT)
P750KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF7503V
Description
RES SMD 750K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF7503V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603750KFKEBVishay Dale8,735541-CRCW0603750KFKEBCT-ND$0.10000Direct
CAR06F7503CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F7503CTTR-ND$0.00200Parametric Equivalent
RK73H1JTTD7503FKOA Speer Electronics, Inc.22,7212019-RK73H1JTTD7503FCT-ND$0.10000Parametric Equivalent
In-Stock: 31,185
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03900$0.39
25$0.02880$0.72
50$0.02360$1.18
100$0.01950$1.95
250$0.01544$3.86
500$0.01314$6.57
1,000$0.01131$11.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00810$40.50
10,000$0.00730$73.00
15,000$0.00691$103.65
25,000$0.00648$162.00
35,000$0.00624$218.40
50,000$0.00601$300.50
Manufacturers Standard Package