
ERJ-3EKF13R7V | |
|---|---|
DigiKey Part Number | P13.7HTR-ND - Tape & Reel (TR) P13.7HCT-ND - Cut Tape (CT) P13.7HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF13R7V |
Description | RES SMD 13.7 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF13R7V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060313R7FKEA | Vishay Dale | 9,163 | 541-13.7HCT-ND | $0.10000 | Direct |
| RC0603FR-0713R7L | YAGEO | 4,635 | 311-13.7HRCT-ND | $0.10000 | Direct |
| RMCF0603FT13R7 | Stackpole Electronics Inc | 600 | 738-RMCF0603FT13R7CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.02880 | $0.72 |
| 50 | $0.02360 | $1.18 |
| 100 | $0.01950 | $1.95 |
| 250 | $0.01544 | $3.86 |
| 500 | $0.01314 | $6.57 |
| 1,000 | $0.01131 | $11.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00810 | $40.50 |
| 10,000 | $0.00730 | $73.00 |
| 15,000 | $0.00691 | $103.65 |
| 25,000 | $0.00648 | $162.00 |
| 35,000 | $0.00624 | $218.40 |
| 50,000 | $0.00601 | $300.50 |


