

ERJ-3BQF5R6V | |
|---|---|
DigiKey Part Number | P17387TR-ND - Tape & Reel (TR) P17387CT-ND - Cut Tape (CT) P17387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQF5R6V |
Description | RES SMD 5.6 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQF5R6V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14100 | $1.41 |
| 25 | $0.11320 | $2.83 |
| 50 | $0.09720 | $4.86 |
| 100 | $0.08480 | $8.48 |
| 250 | $0.07220 | $18.05 |
| 500 | $0.06496 | $32.48 |
| 1,000 | $0.05922 | $59.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04815 | $240.75 |
| 10,000 | $0.04558 | $455.80 |
| 15,000 | $0.04432 | $664.80 |
| 25,000 | $0.04297 | $1,074.25 |
| 35,000 | $0.04219 | $1,476.65 |
| 50,000 | $0.04145 | $2,072.50 |

