


ERJ-2RKF1271X | |
|---|---|
DigiKey Part Number | P1.27KLTR-ND - Tape & Reel (TR) P1.27KLCT-ND - Cut Tape (CT) P1.27KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF1271X |
Description | RES SMD 1.27K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF1271X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1ETTP1271F | KOA Speer Electronics, Inc. | 9,120 | 2019-RK73H1ETTP1271FCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01880 | $0.94 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01208 | $3.02 |
| 500 | $0.01018 | $5.09 |
| 1,000 | $0.00868 | $8.68 |
| 5,000 | $0.00631 | $31.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00542 | $54.20 |
| 20,000 | $0.00490 | $98.00 |
| 30,000 | $0.00464 | $139.20 |
| 50,000 | $0.00437 | $218.50 |
| 70,000 | $0.00421 | $294.70 |
| 100,000 | $0.00406 | $406.00 |


