


ERJ-2RKD4703X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD4703XTR-ND - Tape & Reel (TR) 10-ERJ-2RKD4703XCT-ND - Cut Tape (CT) 10-ERJ-2RKD4703XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD4703X |
Description | RES 470K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKD4703X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP4703D | KOA Speer Electronics, Inc. | 8,926 | 2019-RK73G1ETTP4703DCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.03680 | $3.68 |
| 250 | $0.03004 | $7.51 |
| 500 | $0.02620 | $13.10 |
| 1,000 | $0.02316 | $23.16 |
| 5,000 | $0.01830 | $91.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01626 | $162.60 |
| 20,000 | $0.01518 | $303.60 |
| 30,000 | $0.01465 | $439.50 |
| 50,000 | $0.01408 | $704.00 |
| 70,000 | $0.01376 | $963.20 |
| 100,000 | $0.01345 | $1,345.00 |

