
ERJ-2RHD6041X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD6041XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD6041XCT-ND - Cut Tape (CT) 10-ERJ-2RHD6041XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD6041X |
Description | RES 6.04K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD6041X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05520 | $1.38 |
| 50 | $0.04620 | $2.31 |
| 100 | $0.03910 | $3.91 |
| 250 | $0.03208 | $8.02 |
| 500 | $0.02804 | $14.02 |
| 1,000 | $0.02484 | $24.84 |
| 5,000 | $0.01974 | $98.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01757 | $175.70 |
| 20,000 | $0.01644 | $328.80 |
| 30,000 | $0.01588 | $476.40 |
| 50,000 | $0.01529 | $764.50 |
| 70,000 | $0.01494 | $1,045.80 |
| 100,000 | $0.01462 | $1,462.00 |

