
ERJ-2RHD3302X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD3302XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD3302XCT-ND - Cut Tape (CT) 10-ERJ-2RHD3302XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD3302X |
Description | RES 33K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD3302X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.05200 | $1.30 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.03680 | $3.68 |
| 250 | $0.03004 | $7.51 |
| 500 | $0.02620 | $13.10 |
| 1,000 | $0.02316 | $23.16 |
| 5,000 | $0.01830 | $91.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01626 | $162.60 |
| 20,000 | $0.01518 | $303.60 |
| 30,000 | $0.01465 | $439.50 |
| 50,000 | $0.01408 | $704.00 |
| 70,000 | $0.01376 | $963.20 |
| 100,000 | $0.01345 | $1,345.00 |

