56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ560U

DigiKey Part Number
PT56XTR-ND - Tape & Reel (TR)
PT56XCT-ND - Cut Tape (CT)
PT56XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ560U
Description
RES SMD 56 OHM 5% 1W 2512
Customer Reference
Detailed Description
56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ560U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B1AJ560UPanasonic Industry0ERJ-B1AJ560U-ND$0.20013MFR Recommended
ERJ-S1TJ560UPanasonic Industry0ERJ-S1TJ560U-ND$0.17115Upgrade
352056RJTTE Connectivity Passive Product12,256A102534CT-ND$0.33000Direct
CRCW251256R0JNEGVishay Dale52,281541-56XCT-ND$0.27000Direct
CRCW251256R0JNEHVishay Dale0CRCW251256R0JNEH-ND$0.05515Direct
In-Stock: 5,352
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.32100$3.21
25$0.26880$6.72
50$0.23880$11.94
100$0.21500$21.50
250$0.19096$47.74
500$0.17708$88.54
1,000$0.16604$166.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14461$578.44
8,000$0.13926$1,114.08
12,000$0.13665$1,639.80
20,000$0.13382$2,676.40
28,000$0.13220$3,701.60
40,000$0.13066$5,226.40
Manufacturers Standard Package