
ERJ-1TYJ560U | |
|---|---|
DigiKey Part Number | PT56XTR-ND - Tape & Reel (TR) PT56XCT-ND - Cut Tape (CT) PT56XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ560U |
Description | RES SMD 56 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ560U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ560U | Panasonic Industry | 0 | ERJ-B1AJ560U-ND | $0.20013 | MFR Recommended |
| ERJ-S1TJ560U | Panasonic Industry | 0 | ERJ-S1TJ560U-ND | $0.17115 | Upgrade |
| 352056RJT | TE Connectivity Passive Product | 12,256 | A102534CT-ND | $0.33000 | Direct |
| CRCW251256R0JNEG | Vishay Dale | 52,281 | 541-56XCT-ND | $0.27000 | Direct |
| CRCW251256R0JNEH | Vishay Dale | 0 | CRCW251256R0JNEH-ND | $0.05515 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.26880 | $6.72 |
| 50 | $0.23880 | $11.94 |
| 100 | $0.21500 | $21.50 |
| 250 | $0.19096 | $47.74 |
| 500 | $0.17708 | $88.54 |
| 1,000 | $0.16604 | $166.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14461 | $578.44 |
| 8,000 | $0.13926 | $1,114.08 |
| 12,000 | $0.13665 | $1,639.80 |
| 20,000 | $0.13382 | $2,676.40 |
| 28,000 | $0.13220 | $3,701.60 |
| 40,000 | $0.13066 | $5,226.40 |

