
ERJ-1TRQF1R3U | |
|---|---|
DigiKey Part Number | PT1.3YTR-ND - Tape & Reel (TR) PT1.3YCT-ND - Cut Tape (CT) PT1.3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF1R3U |
Description | RES 1.3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF1R3U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.78500 | $7.85 |
| 25 | $0.67240 | $16.81 |
| 50 | $0.60160 | $30.08 |
| 100 | $0.54150 | $54.15 |
| 250 | $0.47564 | $118.91 |
| 500 | $0.43440 | $217.20 |
| 1,000 | $0.39937 | $399.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35119 | $1,404.76 |
| 8,000 | $0.32929 | $2,634.32 |
| 12,000 | $0.31804 | $3,816.48 |
| 20,000 | $0.30531 | $6,106.20 |
| 28,000 | $0.29773 | $8,336.44 |

