
ERJ-1TNF2372U | |
|---|---|
DigiKey Part Number | PT23.7KAFTR-ND - Tape & Reel (TR) PT23.7KAFCT-ND - Cut Tape (CT) PT23.7KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2372U |
Description | RES SMD 23.7K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2372U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF2372U | Panasonic Industry | 0 | ERJ-S1TF2372U-ND | $0.25201 | Upgrade |
| CRCW251223K7FKEG | Vishay Dale | 4 | 541-23.7KAFCT-ND | $0.28000 | Direct |
| CRCW251223K7FKTG | Vishay Dale | 0 | CRCW251223K7FKTG-ND | $0.14122 | Direct |
| RMCF2512FT23K7 | Stackpole Electronics Inc | 0 | RMCF2512FT23K7-ND | $0.04474 | Direct |
| AC2512FK-0723K7L | YAGEO | 0 | AC2512FK-0723K7L-ND | $0.08338 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.48300 | $4.83 |
| 25 | $0.41280 | $10.32 |
| 50 | $0.37240 | $18.62 |
| 100 | $0.34020 | $34.02 |
| 250 | $0.30764 | $76.91 |
| 500 | $0.28880 | $144.40 |
| 1,000 | $0.27381 | $273.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24287 | $971.48 |
| 8,000 | $0.23559 | $1,884.72 |
| 12,000 | $0.23204 | $2,784.48 |
| 20,000 | $0.22820 | $4,564.00 |
| 28,000 | $0.22599 | $6,327.72 |
| 40,000 | $0.22391 | $8,956.40 |

