ERJ-1TNF1623U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.25201
Datasheet

Direct


Vishay Dale
In Stock: 2,029
Unit Price: $0.28000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15749
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,206
Unit Price: $0.25000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08338
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.23355
Datasheet

Similar


YAGEO
In Stock: 3,940
Unit Price: $0.30000
Datasheet
162 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1623U

DigiKey Part Number
PT162KAFTR-ND - Tape & Reel (TR)
PT162KAFCT-ND - Cut Tape (CT)
PT162KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1623U
Description
RES SMD 162K OHM 1% 1W 2512
Customer Reference
Detailed Description
162 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1623U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.48300$4.83
25$0.41280$10.32
50$0.37240$18.62
100$0.34020$34.02
250$0.30764$76.91
500$0.28880$144.40
1,000$0.27381$273.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24287$971.48
8,000$0.23559$1,884.72
12,000$0.23204$2,784.48
20,000$0.22820$4,564.00
28,000$0.22599$6,327.72
40,000$0.22391$8,956.40
Manufacturers Standard Package