47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ473C

DigiKey Part Number
P123333TR-ND - Tape & Reel (TR)
P123333CT-ND - Cut Tape (CT)
P123333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ473C
Description
RES SMD 47K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ473C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,533
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
25$0.02320$0.58
50$0.01880$0.94
100$0.01550$1.55
250$0.01208$3.02
500$0.01018$5.09
1,000$0.00868$8.68
5,000$0.00631$31.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00510$76.50
30,000$0.00464$139.20
45,000$0.00442$198.90
75,000$0.00418$313.50
105,000$0.00404$424.20
150,000$0.00391$586.50
Manufacturers Standard Package