9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF9091C

DigiKey Part Number
P123195TR-ND - Tape & Reel (TR)
P123195CT-ND - Cut Tape (CT)
P123195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF9091C
Description
RES SMD 9.09K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF9091C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02019K09FNEDVishay Dale7,338541-CRCW02019K09FNEDCT-ND$0.10000Direct
RMCF0201FT9K09Stackpole Electronics Inc8,620RMCF0201FT9K09CT-ND$0.10000Direct
CRCW02019K09FKEDVishay Dale1,096541-9.09KAABCT-ND$0.22000Upgrade
RC0201FR-079K09LYAGEO823YAG2856CT-ND$0.10000Similar
In-Stock: 71
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04400$0.44
25$0.03360$0.84
50$0.02760$1.38
100$0.02290$2.29
250$0.01824$4.56
500$0.01562$7.81
1,000$0.01353$13.53
5,000$0.01023$51.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00848$127.20
30,000$0.00784$235.20
45,000$0.00753$338.85
75,000$0.00719$539.25
105,000$0.00700$735.00
150,000$0.00682$1,023.00
Manufacturers Standard Package