
ERJ-1GNF3573C | |
|---|---|
DigiKey Part Number | P122959TR-ND - Tape & Reel (TR) P122959CT-ND - Cut Tape (CT) P122959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF3573C |
Description | RES SMD 357K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF3573C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02760 | $1.38 |
| 100 | $0.02290 | $2.29 |
| 250 | $0.01824 | $4.56 |
| 500 | $0.01562 | $7.81 |
| 1,000 | $0.01353 | $13.53 |
| 5,000 | $0.01023 | $51.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00848 | $127.20 |
| 30,000 | $0.00784 | $235.20 |
| 45,000 | $0.00753 | $338.85 |
| 75,000 | $0.00719 | $539.25 |
| 105,000 | $0.00700 | $735.00 |
| 150,000 | $0.00682 | $1,023.00 |

