Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-1GJJ111C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ111CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ111C |
Description | RES SMD 110 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GJF1100C | Panasonic Industry | 0 | 10-ERJ-1GJF1100CTR-ND | $0.02486 | Parametric Equivalent |
| CRCW0201110RFNEDAT | Vishay Dale | 49,958 | 541-CRCW0201110RFNEDATCT-ND | $0.10000 | Parametric Equivalent |
| RK73B1HTTC111G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC111GTR-ND | $0.02166 | Parametric Equivalent |
| RK73B1HTTC111J | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1HTTC111JTR-ND | $0.00716 | Parametric Equivalent |
| RK73G1HTTC1100F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1HTTC1100FTR-ND | $0.09204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01687 | $253.05 |





