
ERJ-1GJF3303C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3303CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3303CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3303CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3303C |
Description | RES SMD 330K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201330KFNEDAT | Vishay Dale | 20,000 | 541-CRCW0201330KFNEDATCT-ND | $0.10000 | Parametric Equivalent |
| RK73H1HTTC3303F | KOA Speer Electronics, Inc. | 33,661 | 2019-RK73H1HTTC3303FCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07320 | $1.83 |
| 50 | $0.06200 | $3.10 |
| 100 | $0.05320 | $5.32 |
| 250 | $0.04428 | $11.07 |
| 500 | $0.03916 | $19.58 |
| 1,000 | $0.03511 | $35.11 |
| 5,000 | $0.02864 | $143.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02486 | $372.90 |
| 30,000 | $0.02360 | $708.00 |
| 45,000 | $0.02299 | $1,034.55 |
| 75,000 | $0.02232 | $1,674.00 |
| 105,000 | $0.02194 | $2,303.70 |
| 150,000 | $0.02158 | $3,237.00 |

