
ERJ-1GEJ914C | |
|---|---|
DigiKey Part Number | P910KAGTR-ND - Tape & Reel (TR) P910KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ914C |
Description | RES SMD 910K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 910 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ914C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ914C | Panasonic Industry | 63,519 | P123384CT-ND | $0.10000 | Direct |
| ERJ-1GNF9103C | Panasonic Industry | 21,963 | P123202CT-ND | $0.10000 | Upgrade |
| CRCW0201910KJNED | Vishay Dale | 0 | CRCW0201910KJNED-ND | $0.00470 | Direct |
| RMCF0201JT910K | Stackpole Electronics Inc | 4,800 | 738-RMCF0201JT910KCT-ND | $0.10000 | Direct |
| AC0201FR-07910KL | YAGEO | 0 | AC0201FR-07910KL-ND | $0.00813 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.02910 | $2.91 |
| 500 | $0.01956 | $9.78 |
| 1,000 | $0.01644 | $16.44 |
| 5,000 | $0.01099 | $54.95 |

