
ERJ-1GEJ751C | |
|---|---|
DigiKey Part Number | P750AGTR-ND - Tape & Reel (TR) P750AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ751C |
Description | RES SMD 750 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ751C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ751C | Panasonic Industry | 22,431 | P123367CT-ND | $0.10000 | Direct |
| ERJ-1GNF7500C | Panasonic Industry | 55,161 | P123149CT-ND | $0.10000 | Upgrade |
| CRCW0201750RJNED | Vishay Dale | 0 | 541-CRCW0201750RJNEDTR-ND | $0.00470 | Direct |
| RMCF0201JT750R | Stackpole Electronics Inc | 8,171 | 738-RMCF0201JT750RCT-ND | $0.10000 | Direct |
| AC0201FR-07750RL | YAGEO | 647 | 13-AC0201FR-07750RLCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 50 | $0.03660 | $1.83 |
| 100 | $0.03100 | $3.10 |
| 500 | $0.02084 | $10.42 |
| 1,000 | $0.01750 | $17.50 |
| 5,000 | $0.01171 | $58.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00884 | $132.60 |

