
ERJ-1GEJ685C | |
|---|---|
DigiKey Part Number | P6.8MAGTR-ND - Tape & Reel (TR) P6.8MAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ685C |
Description | RES SMD 6.8M OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ685C Models |
Category | Temperature Coefficient -400/ +150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ685C | Panasonic Industry | 55,064 | P123363CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03420 | $1.71 |
| 100 | $0.02910 | $2.91 |
| 500 | $0.01956 | $9.78 |
| 1,000 | $0.01644 | $16.44 |
| 5,000 | $0.01099 | $54.95 |

