ERJ-1GEJ431C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 96,325
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,483
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00565
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.00847
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.00670
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.01838
Datasheet

Upgrade


Vishay Dale
In Stock: 15,500
Unit Price: $0.22000
Datasheet

Upgrade


Vishay Dale
In Stock: 5,600
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.02201
Datasheet

Upgrade


YAGEO
In Stock: 14,156
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 7,225
Unit Price: $0.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00413
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00415
Datasheet
430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ431C

DigiKey Part Number
P430AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ431C
Description
RES SMD 430 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ431C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ431CPanasonic Industry96,325P123326CT-ND$0.10000Direct
ERJ-1GNF4300CPanasonic Industry3,483P123006CT-ND$0.10000Upgrade
CRCW0201430RJNEDVishay Dale0CRCW0201430RJNED-ND$0.00565Direct
RMCF0201JT430RStackpole Electronics Inc10,000738-RMCF0201JT430RCT-ND$0.10000Direct
AC0201FR-07430RLYAGEO0AC0201FR-07430RL-ND$0.00847Upgrade
Obsolete
This product is no longer manufactured. View Substitutes