
ERJ-1GEJ302C | |
|---|---|
DigiKey Part Number | P3.0KAGTR-ND - Tape & Reel (TR) P3.0KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ302C |
Description | RES SMD 3K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ302C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ302C | Panasonic Industry | 27,007 | P123299CT-ND | $0.10000 | Direct |
| ERJ-1GNF3001C | Panasonic Industry | 128,584 | P122912CT-ND | $0.10000 | Upgrade |
| CRCW02013K00JNED | Vishay Dale | 7,087 | 541-CRCW02013K00JNEDCT-ND | $0.10000 | Direct |
| RMCF0201JT3K00 | Stackpole Electronics Inc | 0 | RMCF0201JT3K00CT-ND | $0.10000 | Direct |
| AC0201FR-073KL | YAGEO | 5,604 | YAG5209CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01560 | $0.78 |
| 100 | $0.01270 | $1.27 |
| 250 | $0.00988 | $2.47 |
| 500 | $0.00826 | $4.13 |
| 1,000 | $0.00699 | $6.99 |
| 5,000 | $0.00500 | $25.00 |

