Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ153C | |
|---|---|
DigiKey Part Number | P15KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ153C |
Description | RES SMD 15K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ153C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ153C | Panasonic Industry | 50,001 | P123247CT-ND | $0.10000 | Direct |
| ERJ-1GNF1502C | Panasonic Industry | 0 | P122744CT-ND | $0.10000 | Upgrade |
| CRCW020115K0JNED | Vishay Dale | 4,758 | 541-CRCW020115K0JNEDCT-ND | $0.10000 | Direct |
| RMCF0201JT15K0 | Stackpole Electronics Inc | 0 | RMCF0201JT15K0CT-ND | $0.10000 | Direct |
| AC0201FR-0715KL | YAGEO | 3,774 | YAG3415CT-ND | $0.10000 | Upgrade |








