
ERJ-1GEF5112C | |
|---|---|
DigiKey Part Number | P51.1KABTR-ND - Tape & Reel (TR) P51.1KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5112C |
Description | RES SMD 51.1K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5112C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5112C | Panasonic Industry | 20,846 | P123056CT-ND | $0.10000 | Direct |
| CRCW020151K1FNED | Vishay Dale | 39,776 | 541-CRCW020151K1FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT51K1 | Stackpole Electronics Inc | 10,339 | RMCF0201FT51K1CT-ND | $0.10000 | Direct |
| AC0201FR-0751K1L | YAGEO | 0 | AC0201FR-0751K1L-ND | $0.00813 | Upgrade |
| CRCW020151K1FKED | Vishay Dale | 4,110 | 541-51.1KAABCT-ND | $0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |

