
ERJ-1GEF46R4C | |
|---|---|
DigiKey Part Number | P46.4ABTR-ND - Tape & Reel (TR) P46.4ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF46R4C |
Description | RES SMD 46.4 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF46R4C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF46R4C | Panasonic Industry | 28,430 | P123029CT-ND | $0.10000 | Direct |
| CRCW020146R4FNED | Vishay Dale | 0 | 541-CRCW020146R4FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT46R4 | Stackpole Electronics Inc | 10,000 | 738-RMCF0201FT46R4CT-ND | $0.10000 | Direct |
| AC0201FR-0746R4L | YAGEO | 0 | AC0201FR-0746R4L-ND | $0.00813 | Upgrade |
| RC0201DR-0746R4L | YAGEO | 0 | RC0201DR-0746R4L-ND | $0.02201 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06900 | $0.69 |
| 100 | $0.03980 | $3.98 |
| 1,000 | $0.02234 | $22.34 |
| 2,500 | $0.01785 | $44.62 |
| 5,000 | $0.01514 | $75.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00840 | $126.00 |

