Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF3402C | |
|---|---|
DigiKey Part Number | P34.0KABTR-ND - Tape & Reel (TR) P34.0KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3402C |
Description | RES SMD 34K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3402C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3402C | Panasonic Industry | 41,843 | P122948CT-ND | $0.10000 | Direct |
| CRCW020134K0FNED | Vishay Dale | 7,954 | 541-CRCW020134K0FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT34K0 | Stackpole Electronics Inc | 0 | RMCF0201FT34K0CT-ND | $0.10000 | Direct |
| AC0201FR-0734KL | YAGEO | 0 | AC0201FR-0734KL-ND | $0.00847 | Upgrade |
| CRCW020134K0FKED | Vishay Dale | 0 | CRCW020134K0FKED-ND | $0.02968 | Upgrade |






