294 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2943C

DigiKey Part Number
P294KABTR-ND - Tape & Reel (TR)
P294KABCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-1GEF2943C
Description
RES SMD 294K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
294 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2943C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF2943CPanasonic Industry12,347P122909CT-ND$0.10000Direct
CRCW0201294KFNEDVishay Dale10,313541-CRCW0201294KFNEDCT-ND$0.10000Direct
RMCF0201FT294KStackpole Electronics Inc870RMCF0201FT294KCT-ND$0.10000Direct
AC0201FR-07294KLYAGEO0AC0201FR-07294KL-ND$0.00847Upgrade
AF0201DR-07294KLYAGEO0AF0201DR-07294KL-ND$0.05305Upgrade
In-Stock: 6,833
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06900$0.69
100$0.03980$3.98
1,000$0.02234$22.34
2,500$0.01785$44.62
5,000$0.01514$75.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.00538$161.40