
ERJ-1GEF1962C | |
|---|---|
DigiKey Part Number | P19.6KABTR-ND - Tape & Reel (TR) P19.6KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1962C |
Description | RES SMD 19.6K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1962C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1962C | Panasonic Industry | 64,218 | P122808CT-ND | $0.10000 | Direct |
| CRCW020119K6FNED | Vishay Dale | 6,853 | 541-CRCW020119K6FNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT19K6 | Stackpole Electronics Inc | 13 | 738-RMCF0201FT19K6CT-ND | $0.10000 | Direct |
| AC0201FR-0719K6L | YAGEO | 0 | AC0201FR-0719K6L-ND | $0.00847 | Upgrade |
| AF0201DR-0719K6L | YAGEO | 0 | AF0201DR-0719K6L-ND | $0.05305 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04760 | $1.19 |
| 50 | $0.04060 | $2.03 |
| 100 | $0.03430 | $3.43 |
| 250 | $0.02732 | $6.83 |
| 500 | $0.02294 | $11.47 |
| 1,000 | $0.01927 | $19.27 |
| 5,000 | $0.01294 | $64.70 |

