
ERJ-1GEF1373C | |
|---|---|
DigiKey Part Number | P137KABTR-ND - Tape & Reel (TR) P137KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1373C |
Description | RES SMD 137K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 137 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1373C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1373C | Panasonic Industry | 25,375 | P122723CT-ND | $0.10000 | Direct |
| CRCW0201137KFNED | Vishay Dale | 11,896 | 541-CRCW0201137KFNEDCT-ND | $0.10000 | Direct |
| RMCF0201FT137K | Stackpole Electronics Inc | 29,743 | RMCF0201FT137KCT-ND | $0.10000 | Direct |
| AC0201FR-07137KL | YAGEO | 0 | AC0201FR-07137KL-ND | $0.00847 | Upgrade |
| CRCW0201137KFKED | Vishay Dale | 5,410 | 541-CRCW0201137KFKEDCT-ND | $0.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.02000 | $1.00 |
| 100 | $0.01650 | $1.65 |
| 250 | $0.01296 | $3.24 |
| 500 | $0.01096 | $5.48 |
| 1,000 | $0.00939 | $9.39 |
| 5,000 | $0.00690 | $34.50 |

