
ERJ-14YJ333U | |
|---|---|
DigiKey Part Number | P33KVTR-ND - Tape & Reel (TR) P33KVCT-ND - Cut Tape (CT) P33KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ333U |
Description | RES SMD 33K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ333U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J333U | Panasonic Industry | 10,302 | P33KASCT-ND | $0.23000 | Direct |
| ERJ-P06J333V | Panasonic Industry | 21,726 | P33KADCT-ND | $0.14000 | MFR Recommended |
| ERJ-S14J333U | Panasonic Industry | 0 | ERJ-S14J333U-ND | $0.08757 | Upgrade |
| ERJ-T14J333U | Panasonic Industry | 0 | ERJ-T14J333U-ND | $0.04487 | Upgrade |
| CRCW121033K0JNEA | Vishay Dale | 5,096 | 541-33KVCT-ND | $0.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.10000 | $2.50 |
| 50 | $0.08540 | $4.27 |
| 100 | $0.07420 | $7.42 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05622 | $28.11 |
| 1,000 | $0.05101 | $51.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04109 | $205.45 |
| 10,000 | $0.03875 | $387.50 |
| 15,000 | $0.03762 | $564.30 |
| 25,000 | $0.03639 | $909.75 |
| 35,000 | $0.03568 | $1,248.80 |
| 50,000 | $0.03501 | $1,750.50 |

