130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14YJ131U

DigiKey Part Number
P130VTR-ND - Tape & Reel (TR)
P130VCT-ND - Cut Tape (CT)
P130VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14YJ131U
Description
RES SMD 130 OHM 5% 1/2W 1210
Customer Reference
Detailed Description
130 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14YJ131U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J131UPanasonic Industry9,608P130ASCT-ND$0.23000Direct
ERJ-P06J131VPanasonic Industry61,849P130ADCT-ND$0.14000MFR Recommended
ERJ-S14J131UPanasonic Industry0ERJ-S14J131U-ND$0.08757Upgrade
ERJ-T14J131UPanasonic Industry0ERJ-T14J131U-ND$0.04487Upgrade
CRCW1210130RJNEAVishay Dale205541-130VCT-ND$0.19000Direct
In-Stock: 22,609
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.12500$1.25
25$0.10000$2.50
50$0.08540$4.27
100$0.07420$7.42
250$0.06280$15.70
500$0.05622$28.11
1,000$0.05101$51.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04109$205.45
10,000$0.03875$387.50
15,000$0.03762$564.30
25,000$0.03639$909.75
35,000$0.03568$1,248.80
50,000$0.03501$1,750.50
Manufacturers Standard Package