
ERJ-14NF32R4U | |
|---|---|
DigiKey Part Number | P32.4AATR-ND - Tape & Reel (TR) P32.4AACT-ND - Cut Tape (CT) P32.4AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF32R4U |
Description | RES SMD 32.4 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF32R4U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F32R4V | Panasonic Industry | 0 | ERJ-P06F32R4V-ND | $0.02822 | MFR Recommended |
| ERJ-S14F32R4U | Panasonic Industry | 0 | ERJ-S14F32R4U-ND | $0.12700 | Upgrade |
| CRCW121032R4FKEA | Vishay Dale | 0 | CRCW121032R4FKEA-ND | $0.03004 | Direct |
| CRCW121032R4FKTA | Vishay Dale | 0 | CRCW121032R4FKTA-ND | $0.07590 | Direct |
| AC1210FR-0732R4L | YAGEO | 0 | AC1210FR-0732R4L-ND | $0.03667 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16700 | $1.67 |
| 25 | $0.13560 | $3.39 |
| 50 | $0.11760 | $5.88 |
| 100 | $0.10320 | $10.32 |
| 250 | $0.08876 | $22.19 |
| 500 | $0.08042 | $40.21 |
| 1,000 | $0.07380 | $73.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06082 | $304.10 |
| 10,000 | $0.05785 | $578.50 |
| 15,000 | $0.05640 | $846.00 |
| 25,000 | $0.05483 | $1,370.75 |
| 35,000 | $0.05393 | $1,887.55 |
| 50,000 | $0.05308 | $2,654.00 |

