316 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF3160U

DigiKey Part Number
P316AATR-ND - Tape & Reel (TR)
P316AACT-ND - Cut Tape (CT)
P316AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF3160U
Description
RES SMD 316 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
316 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF3160U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F3160VPanasonic Industry0ERJ-P06F3160V-ND$0.02822MFR Recommended
ERJ-S14F3160UPanasonic Industry0ERJ-S14F3160U-ND$0.12700Upgrade
CRCW1210316RFKEAVishay Dale11,705541-316AACT-ND$0.21000Direct
CRCW1210316RFKTAVishay Dale0CRCW1210316RFKTA-ND$0.07194Direct
AC1210FR-07316RLYAGEO0AC1210FR-07316RL-ND$0.03667Upgrade
In-Stock: 4,766
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16700$1.67
25$0.13560$3.39
50$0.11760$5.88
100$0.10320$10.32
250$0.08876$22.19
500$0.08042$40.21
1,000$0.07380$73.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06082$304.10
10,000$0.05785$578.50
15,000$0.05640$846.00
25,000$0.05483$1,370.75
35,000$0.05393$1,887.55
50,000$0.05308$2,654.00
Manufacturers Standard Package