ERJ-14NF3093U is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $0.02822
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.12700
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03382
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06257
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03667
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.03790
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.01993
Datasheet
309 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF3093U

DigiKey Part Number
P309KAATR-ND - Tape & Reel (TR)
P309KAACT-ND - Cut Tape (CT)
P309KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF3093U
Description
RES SMD 309K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
309 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF3093U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F3093VPanasonic Industry0ERJ-P06F3093V-ND$0.02822MFR Recommended
ERJ-S14F3093UPanasonic Industry0ERJ-S14F3093U-ND$0.12700Upgrade
CRCW1210309KFKEAVishay Dale0CRCW1210309KFKEA-ND$0.03382Direct
CRCW1210309KFKTAVishay Dale0CRCW1210309KFKTA-ND$0.06257Direct
AC1210FR-07309KLYAGEO0AC1210FR-07309KL-ND$0.03667Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16700$1.67
25$0.13560$3.39
50$0.11760$5.88
100$0.10320$10.32
250$0.08876$22.19
500$0.08042$40.21
1,000$0.07380$73.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06082$304.10
10,000$0.05785$578.50
15,000$0.05640$846.00
25,000$0.05483$1,370.75
35,000$0.05393$1,887.55
50,000$0.05308$2,654.00
Manufacturers Standard Package