
ERJ-12SF40R2U | |
|---|---|
DigiKey Part Number | P40.2ACTR-ND - Tape & Reel (TR) P40.2ACCT-ND - Cut Tape (CT) P40.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF40R2U |
Description | RES SMD 40.2 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF40R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.19520 | $4.88 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15250 | $15.25 |
| 250 | $0.13352 | $33.38 |
| 500 | $0.12252 | $61.26 |
| 1,000 | $0.11380 | $113.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09606 | $480.30 |
| 10,000 | $0.09214 | $921.40 |
| 15,000 | $0.09023 | $1,353.45 |
| 25,000 | $0.08815 | $2,203.75 |
| 35,000 | $0.08696 | $3,043.60 |
| 50,000 | $0.08584 | $4,292.00 |

