Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent

ERJ-12SF3481U | |
|---|---|
DigiKey Part Number | P3.48KACTR-ND - Tape & Reel (TR) P3.48KACCT-ND - Cut Tape (CT) P3.48KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3481U |
Description | RES SMD 3.48K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3481U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF3481U | Panasonic Industry | 0 | ERJ-S1DF3481U-ND | $0.14812 | Upgrade |
| AC2010FK-073K48L | YAGEO | 504 | YAG4013CT-ND | $0.21000 | Upgrade |
| RMCP2010FT3K48 | Stackpole Electronics Inc | 0 | RMCP2010FT3K48-ND | $0.08262 | Upgrade |
| RC2010FK-073K48L | YAGEO | 0 | RC2010FK-073K48L-ND | $0.03641 | Similar |
| CRCW20103K48FKEF | Vishay Dale | 7,170 | 541-3.48KACCT-ND | $0.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.19520 | $4.88 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15250 | $15.25 |
| 250 | $0.13352 | $33.38 |
| 500 | $0.12252 | $61.26 |
| 1,000 | $0.11380 | $113.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09606 | $480.30 |
| 10,000 | $0.09214 | $921.40 |
| 15,000 | $0.09023 | $1,353.45 |
| 25,000 | $0.08815 | $2,203.75 |
| 35,000 | $0.08696 | $3,043.60 |
| 50,000 | $0.08584 | $4,292.00 |






