
ERG-3SJ160 | |
|---|---|
DigiKey Part Number | P16W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ160 |
Description | RES 16 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28800 | $2.88 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.21640 | $10.82 |
| 100 | $0.19300 | $19.30 |
| 250 | $0.16724 | $41.81 |
| 500 | $0.15114 | $75.57 |

