
ERD-S1TJ912V | |
|---|---|
DigiKey Part Number | P9.1KBBCT-ND - Cut Tape (CT) P9.1KBBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERD-S1TJ912V |
Description | RES 9.1K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | ERD-S1TJ912V Models |
Category | Composition |
Mfr | Temperature Coefficient -150/ -350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT9K10 | Stackpole Electronics Inc | 4,172 | S9.1KHCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.02180 | $1.09 |
| 100 | $0.01900 | $1.90 |
| 250 | $0.01608 | $4.02 |
| 500 | $0.01426 | $7.13 |
| 1,000 | $0.01268 | $12.68 |

