
ERB-RE0R75V | |
|---|---|
DigiKey Part Number | P15130TR-ND - Tape & Reel (TR) P15130CT-ND - Cut Tape (CT) P15130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE0R75V |
Description | FUSE BOARD MNT 750MA 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Fuse Type | DC Cold Resistance 0.19 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467.750NR | Littelfuse Inc. | 28,594 | F1392CT-ND | $1.81000 | Similar |
| 3412.0114.22 | SCHURTER Inc. | 527 | 486-1665-1-ND | $1.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 5 | $0.27000 | $1.35 |
| 10 | $0.24800 | $2.48 |
| 50 | $0.20600 | $10.30 |
| 100 | $0.19000 | $19.00 |
| 250 | $0.17088 | $42.72 |
| 500 | $0.15762 | $78.81 |
| 1,000 | $0.14539 | $145.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11690 | $584.50 |
| 10,000 | $0.10766 | $1,076.60 |
| 15,000 | $0.10257 | $1,538.55 |
| 25,000 | $0.09647 | $2,411.75 |
| 35,000 | $0.09500 | $3,325.00 |







