ERA-S33J122V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Yageo Nexensos
In Stock: 20,775
Unit Price: $2.25000
Datasheet
1.2 kOhms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S33J122V

DigiKey Part Number
P1.2KCDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-S33J122V
Description
RES TEMP SENS 1.2K OHM 5% 1/10W
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
1.2 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes