
ERA-8APB393V | |
|---|---|
DigiKey Part Number | P39KCRTR-ND - Tape & Reel (TR) P39KCRCT-ND - Cut Tape (CT) P39KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB393V |
Description | RES SMD 39K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB393V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64300 | $6.43 |
| 25 | $0.59680 | $14.92 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.53360 | $53.36 |
| 250 | $0.49756 | $124.39 |
| 500 | $0.47322 | $236.61 |
| 1,000 | $0.45137 | $451.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40950 | $2,047.50 |
| 10,000 | $0.39491 | $3,949.10 |
| 15,000 | $0.38722 | $5,808.30 |
| 25,000 | $0.37836 | $9,459.00 |

