
ERA-8APB2212V | |
|---|---|
DigiKey Part Number | P18406TR-ND - Tape & Reel (TR) P18406CT-ND - Cut Tape (CT) P18406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB2212V |
Description | RES SMD 22.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB2212V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB2212V | Panasonic Industry | 25 | P18616CT-ND | $0.92000 | Parametric Equivalent |
| ERA-8ARW2212V | Panasonic Industry | 333 | P18796CT-ND | $1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64300 | $6.43 |
| 25 | $0.59680 | $14.92 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.53360 | $53.36 |
| 250 | $0.49756 | $124.39 |
| 500 | $0.47322 | $236.61 |
| 1,000 | $0.45137 | $451.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40950 | $2,047.50 |
| 10,000 | $0.39491 | $3,949.10 |
| 15,000 | $0.38722 | $5,808.30 |
| 25,000 | $0.37836 | $9,459.00 |

