
ERA-8APB163V | |
|---|---|
DigiKey Part Number | P16KCRTR-ND - Tape & Reel (TR) P16KCRCT-ND - Cut Tape (CT) P16KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB163V |
Description | RES SMD 16K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB163V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.75100 | $7.51 |
| 25 | $0.69600 | $17.40 |
| 50 | $0.65800 | $32.90 |
| 100 | $0.62290 | $62.29 |
| 250 | $0.58108 | $145.27 |
| 500 | $0.55292 | $276.46 |
| 1,000 | $0.52768 | $527.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47940 | $2,397.00 |
| 10,000 | $0.46259 | $4,625.90 |
| 15,000 | $0.45375 | $6,806.25 |

