
ERA-8AEB9311V | |
|---|---|
DigiKey Part Number | P9.31KBCTR-ND - Tape & Reel (TR) P9.31KBCCT-ND - Cut Tape (CT) P9.31KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB9311V |
Description | RES SMD 9.31K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB9311V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22400 | $2.24 |
| 25 | $0.20800 | $5.20 |
| 50 | $0.19660 | $9.83 |
| 100 | $0.18570 | $18.57 |
| 250 | $0.17260 | $43.15 |
| 500 | $0.16368 | $81.84 |
| 1,000 | $0.15558 | $155.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13985 | $699.25 |
| 10,000 | $0.13431 | $1,343.10 |
| 15,000 | $0.13137 | $1,970.55 |
| 25,000 | $0.12798 | $3,199.50 |
| 35,000 | $0.12592 | $4,407.20 |
| 50,000 | $0.12387 | $6,193.50 |

