ERA-6YEB362V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 27,362
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,621
Unit Price: $0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,607
Unit Price: $0.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,191
Unit Price: $0.55000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.10925
Datasheet

Direct


Susumu
In Stock: 4,152
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 4,854
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 5,973
Unit Price: $0.41000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.29808
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.22898
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28512
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.21331
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.81648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.07503
Datasheet
3.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB362V

DigiKey Part Number
P3.6KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB362V
Description
RES SMD 3.6K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
3.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB362V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes