ERA-6YEB163V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 31,415
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,346
Unit Price: $0.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,867
Unit Price: $0.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,767
Unit Price: $0.64000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.10925
Datasheet

Direct


Susumu
In Stock: 8,364
Unit Price: $0.12000
Datasheet

Direct


YAGEO
In Stock: 17,222
Unit Price: $0.10000
Datasheet

Direct


Vishay Dale
In Stock: 9,390
Unit Price: $0.41000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.31642
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18671
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.50382
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.22898
Datasheet
16 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB163V

DigiKey Part Number
P16KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB163V
Description
RES SMD 16K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
16 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB163V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes