


ERA-3VEB75R0V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB75R0VTR-ND - Tape & Reel (TR) 10-ERA-3VEB75R0VCT-ND - Cut Tape (CT) 10-ERA-3VEB75R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB75R0V |
Description | RES 75 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB75R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.21760 | $10.88 |
| 100 | $0.20560 | $20.56 |
| 250 | $0.19112 | $47.78 |
| 500 | $0.18130 | $90.65 |
| 1,000 | $0.17238 | $172.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15510 | $775.50 |
| 10,000 | $0.14900 | $1,490.00 |
| 15,000 | $0.14578 | $2,186.70 |
| 25,000 | $0.14206 | $3,551.50 |
| 35,000 | $0.13980 | $4,893.00 |
| 50,000 | $0.13756 | $6,878.00 |

